Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ RFSoC Zynq®UltraScale+™ FPGA, 930K+ Logic Cells 533MHz, 1.333GHz 1517-FCBGA (40x40)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCZU48DR-2FSVG1517I

DigiKey Part Number
122-XCZU48DR-2FSVG1517I-ND
Manufacturer
Manufacturer Product Number
XCZU48DR-2FSVG1517I
Description
IC ZUP RFSOC A53 FPGA 1517BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ RFSoC Zynq®UltraScale+™ FPGA, 930K+ Logic Cells 533MHz, 1.333GHz 1517-FCBGA (40x40)
Datasheet
 Datasheet
EDA/CAD Models
XCZU48DR-2FSVG1517I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DDR, DMA, PCIe
Manufacturer
AMD
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
533MHz, 1.333GHz
Packaging
Tray
Primary Attributes
Zynq®UltraScale+™ FPGA, 930K+ Logic Cells
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
Architecture
MCU, FPGA
Package / Case
1517-BBGA, FCBGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™
Supplier Device Package
1517-FCBGA (40x40)
RAM Size
256KB
Number of I/O
561
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1923 859,02000 Kč923 859,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:923 859,02000 Kč
Unit Price with VAT:1 117 869,41420 Kč