
XCZU11EG-1FFVF1517I | |
|---|---|
DigiKey Part Number | XCZU11EG-1FFVF1517I-ND |
Manufacturer | |
Manufacturer Product Number | XCZU11EG-1FFVF1517I |
Description | IC SOC CORTEX-A53 1517FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 653K+ Logic Cells 500MHz, 600MHz, 1.2GHz 1517-FCBGA (40x40) |
Datasheet | Datasheet |
EDA/CAD Models | XCZU11EG-1FFVF1517I Models |
Category | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer AMD | Speed 500MHz, 600MHz, 1.2GHz |
Series | Primary Attributes Zynq®UltraScale+™ FPGA, 653K+ Logic Cells |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case 1517-BBGA, FCBGA |
Architecture MCU, FPGA | Supplier Device Package 1517-FCBGA (40x40) |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | Number of I/O 464 |
RAM Size 256KB | Base Product Number |
Peripherals DMA, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144 849,79000 Kč | 144 849,79 Kč |
| Unit Price without VAT: | 144 849,79000 Kč |
|---|---|
| Unit Price with VAT: | 175 268,24590 Kč |




