
XCZU47DR-1FFVG1517E | |
|---|---|
DigiKey Part Number | 122-XCZU47DR-1FFVG1517E-ND |
Manufacturer | |
Manufacturer Product Number | XCZU47DR-1FFVG1517E |
Description | IC ZUP RFSOC A53 FPGA 1517BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ RFSoC Zynq®UltraScale+™ FPGA, 930K+ Logic Cells 500MHz, 1.2GHz 1517-FCBGA (40x40) |
Datasheet | Datasheet |
EDA/CAD Models | XCZU47DR-1FFVG1517E Models |
Category | Peripherals DMA, WDT |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 500MHz, 1.2GHz |
Packaging Tray | Primary Attributes Zynq®UltraScale+™ FPGA, 930K+ Logic Cells |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
Architecture MCU, FPGA | Package / Case 1517-BBGA, FCBGA |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | Supplier Device Package 1517-FCBGA (40x40) |
RAM Size 256KB | Number of I/O 561 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468 979,30000 Kč | 468 979,30 Kč |
| Unit Price without VAT: | 468 979,30000 Kč |
|---|---|
| Unit Price with VAT: | 567 464,95300 Kč |




