Vapor Chamber Rectangular Aluminum Mesh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-VC-046-C1-R0

DigiKey Part Number
684-ATS-VC-046-C1-R0-ND
Manufacturer
Manufacturer Product Number
ATS-VC-046-C1-R0
Description
200X80X4MM VAPOR CHAMBER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Vapor Chamber Rectangular Aluminum Mesh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Vapor Chamber
Attachment Method
Bolt On
Shape
Rectangular
Power - Cooling
-
Thermal Resistance
-
Wick Type
Mesh
Length
7.874" (200.00mm)
Width
3.150" (80.00mm)
Height
0.157" (4.00mm)
Diameter
-
Operating Temperature
10°C ~ 60°C
Features
-
Material
Aluminum
Platform
-
Working Fluid
Acetone
Minimum Bend Radius
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 120,66000 Kč1 120,66 Kč
10991,77800 Kč9 917,78 Kč
25944,58240 Kč23 614,56 Kč
50910,34300 Kč45 517,15 Kč
100877,30690 Kč87 730,69 Kč
250835,40964 Kč208 852,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 120,66000 Kč
Unit Price with VAT:1 355,99860 Kč