
ATS-VC-017-C1-R2 | |
|---|---|
DigiKey Part Number | 684-ATS-VC-017-C1-R2-ND |
Manufacturer | |
Manufacturer Product Number | ATS-VC-017-C1-R2 |
Description | 250X150X1.8MM VAPOR CHAMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Rectangular Aluminum Mesh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Vapor Chamber | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Mesh | |
Length | 9.843" (250.00mm) | |
Width | 5.906" (150.00mm) | |
Height | 0.071" (1.80mm) | |
Diameter | - | |
Operating Temperature | 10°C ~ 60°C | |
Features | - | |
Material | Aluminum | |
Platform | - | |
Working Fluid | Acetone | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 134,43000 Kč | 5 134,43 Kč |
| 10 | 4 542,28700 Kč | 45 422,87 Kč |
| 25 | 4 325,59640 Kč | 108 139,91 Kč |
| 50 | 4 168,30040 Kč | 208 415,02 Kč |
| Unit Price without VAT: | 5 134,43000 Kč |
|---|---|
| Unit Price with VAT: | 6 212,66030 Kč |









