
ATS-VC-043-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-VC-043-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-VC-043-C1-R0 |
Description | 150X95X3MM VAPOR CHAMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Rectangular Aluminum Mesh |
Datasheet | Datasheet |
Category | Wick Type Mesh |
Manufacturer Advanced Thermal Solutions Inc. | Length 5.906" (150.00mm) |
Packaging Box | Width 3.740" (95.00mm) |
Part Status Active | Height 0.118" (3.00mm) |
Type Vapor Chamber | Operating Temperature 10°C ~ 60°C |
Attachment Method Bolt On | Material Aluminum |
Shape Rectangular | Working Fluid Acetone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,82000 Kč | 1 018,82 Kč |
| 10 | 901,54900 Kč | 9 015,49 Kč |
| 25 | 858,65880 Kč | 21 466,47 Kč |
| 50 | 827,53960 Kč | 41 376,98 Kč |
| 100 | 797,51240 Kč | 79 751,24 Kč |
| 250 | 759,43384 Kč | 189 858,46 Kč |
| Unit Price without VAT: | 1 018,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 232,77220 Kč |



