


ATS-52230P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1134-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52230P-C1-R0 |
Description | HEAT SINK 23MM X 23MM X 17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.900" (23.00mm) |
Series | Width 0.906" (23.01mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| 10 | 277,84600 Kč | 2 778,46 Kč |
| 25 | 264,64200 Kč | 6 616,05 Kč |
| 50 | 255,07120 Kč | 12 753,56 Kč |
| 100 | 245,83410 Kč | 24 583,41 Kč |
| 300 | 231,85850 Kč | 69 557,55 Kč |
| 500 | 225,62434 Kč | 112 812,17 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |









