


ATS-09F-60-C2-R0 | |
|---|---|
DigiKey Part Number | ATS16461-ND |
Manufacturer | |
Manufacturer Product Number | ATS-09F-60-C2-R0 |
Description | HEATSINK 35X35X35MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.36°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,51000 Kč | 158,51 Kč |
| 10 | 140,27700 Kč | 1 402,77 Kč |
| 25 | 133,61680 Kč | 3 340,42 Kč |
| 50 | 128,79240 Kč | 6 439,62 Kč |
| 100 | 124,13190 Kč | 12 413,19 Kč |
| 250 | 118,22524 Kč | 29 556,31 Kč |
| 500 | 113,93902 Kč | 56 969,51 Kč |
| 1 000 | 109,80312 Kč | 109 803,12 Kč |
| Unit Price without VAT: | 158,51000 Kč |
|---|---|
| Unit Price with VAT: | 191,79710 Kč |










