
NVAM-DP-04-2-02.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAM-DP-04-2-02.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAM-DP-04-2-02.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAM-DP-04-2-02.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAM-DP-04-2-02.0-S-2-K-TR |
Description | CONN HD ARRAY HDR 32PAIR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAM-DP-04-2-02.0-S-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 64 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.214" (5.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,19000 Kč | 585,19 Kč |
| 10 | 552,56300 Kč | 5 525,63 Kč |
| 25 | 533,19640 Kč | 13 329,91 Kč |
| 50 | 520,14560 Kč | 26 007,28 Kč |
| 100 | 422,47560 Kč | 42 247,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 389,63708 Kč | 155 854,83 Kč |
| 800 | 320,48625 Kč | 256 389,00 Kč |
| Unit Price without VAT: | 585,19000 Kč |
|---|---|
| Unit Price with VAT: | 708,07990 Kč |











