
0200-3111-011 | |
|---|---|
DigiKey Part Number | 0200-3111-011-ND |
Manufacturer | |
Manufacturer Product Number | 0200-3111-011 |
Description | SENSOR PHOTODIOD 900-1700NM TO46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm ~ 1700nm TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 900nm ~ 1700nm | |
Color - Enhanced | Infrared (NIR)/Red | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | 0.83 A/W @ 1300nm, 0.95 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Dark (Typ) | 600pA | |
Active Area | 0.50mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,33000 Kč | 331,33 Kč |
| 40 | 232,09200 Kč | 9 283,68 Kč |
| 120 | 215,79933 Kč | 25 895,92 Kč |
| 520 | 199,80094 Kč | 103 896,49 Kč |
| 1 000 | 194,30813 Kč | 194 308,13 Kč |
| Unit Price without VAT: | 331,33000 Kč |
|---|---|
| Unit Price with VAT: | 400,90930 Kč |









