
0003-3111-111 | |
|---|---|
DigiKey Part Number | 0003-3111-111-ND |
Manufacturer | |
Manufacturer Product Number | 0003-3111-111 |
Description | SENSOR PHOTODIOD 900-1700NM TO46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm ~ 1700nm TO-46-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 900nm ~ 1700nm | |
Color - Enhanced | Infrared (NIR)/Red | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | 0.83 A/W @ 1300nm, 0.95 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Dark (Typ) | 50pA | |
Active Area | 0.06mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-3 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,91000 Kč | 330,91 Kč |
| 40 | 231,78150 Kč | 9 271,26 Kč |
| 120 | 215,50817 Kč | 25 860,98 Kč |
| 520 | 199,52608 Kč | 103 753,56 Kč |
| 1 000 | 194,03827 Kč | 194 038,27 Kč |
| Unit Price without VAT: | 330,91000 Kč |
|---|---|
| Unit Price with VAT: | 400,40110 Kč |









