Standard, Locking Teal 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Teal 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-14-50-MD-22-C

DigiKey Part Number
2162-AL-14-50-MD-22-C-ND
Manufacturer
Manufacturer Product Number
AL-14-50-MD-22-C
Description
CBL TIE LOCKING TEAL 50LB 1.196'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Teal 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.180" (4.57mm)
Manufacturer
Advanced Cable Ties, Inc.
Length - Actual
1.196' (364.49mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6, Metal Detectable
Length - Approximate
14.25"
Color
Teal
Bundle Diameter
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1008,92820 Kč892,82 Kč
2008,50070 Kč1 700,14 Kč
3008,26017 Kč2 478,05 Kč
5007,96764 Kč3 983,82 Kč
7007,78059 Kč5 446,41 Kč
1 0007,58702 Kč7 587,02 Kč
Manufacturers Standard Package
Unit Price without VAT:8,92820 Kč
Unit Price with VAT:10,80312 Kč