


AL-14-120-MD-22-C | |
|---|---|
DigiKey Part Number | 2162-AL-14-120-MD-22-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-120-MD-22-C |
Description | CBL TIE LOCK TEAL 120LB 1.236' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Teal 4.06" (103.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 1.236' (376.63mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 120 lbs (54.43 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6, Metal Detectable |
Length - Approximate 14.75" | Color Teal |
Bundle Diameter 4.06" (103.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,81480 Kč | 1 781,48 Kč |
| 200 | 16,96280 Kč | 3 392,56 Kč |
| 300 | 16,48420 Kč | 4 945,26 Kč |
| 500 | 15,90024 Kč | 7 950,12 Kč |
| 700 | 15,52691 Kč | 10 868,84 Kč |
| 1 000 | 15,14109 Kč | 15 141,09 Kč |
| Unit Price without VAT: | 17,81480 Kč |
|---|---|
| Unit Price with VAT: | 21,55591 Kč |




