AL-05-40-0-M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Advanced Cable Ties, Inc.
In Stock: 19 499
Unit Price: 0,90300 Kč
Datasheet
Standard, Locking Black 1.44" (36.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 1.44" (36.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-05-40-0-M

DigiKey Part Number
2162-AL-05-40-0-M-ND
Manufacturer
Manufacturer Product Number
AL-05-40-0-M
Description
CBL TIE LOCKING BLACK 40LB 5.84"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.44" (36.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.140" (3.56mm)
Manufacturer
Advanced Cable Ties, Inc.
Length - Actual
0.487' (148.34mm, 5.84")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
40 lbs (18.14 kg)
Part Status
Active
Features
UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
5.75"
Color
Black
Bundle Diameter
1.44" (36.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AL-05-40-0-CAdvanced Cable Ties, Inc.19 4992162-AL-05-40-0-C-ND0,90300 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0000,63568 Kč635,68 Kč
2 0000,60523 Kč1 210,46 Kč
3 0000,58819 Kč1 764,57 Kč
5 0000,56731 Kč2 836,55 Kč
7 0000,55398 Kč3 877,86 Kč
10 0000,54018 Kč5 401,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,63568 Kč
Unit Price with VAT:0,76917 Kč