


AL-05-40-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-05-40-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-05-40-0-C |
Description | CBL TIE LOCKING BLACK 40LB 5.84" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.44" (36.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.140" (3.56mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.487' (148.34mm, 5.84") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5.75" | Color Black |
Bundle Diameter 1.44" (36.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,90300 Kč | 90,30 Kč |
| 200 | 0,86030 Kč | 172,06 Kč |
| 300 | 0,83630 Kč | 250,89 Kč |
| 500 | 0,80670 Kč | 403,35 Kč |
| 700 | 0,78774 Kč | 551,42 Kč |
| 1 000 | 0,76790 Kč | 767,90 Kč |
| Unit Price without VAT: | 0,90300 Kč |
|---|---|
| Unit Price with VAT: | 1,09263 Kč |





