AL-04-18-6-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advanced Cable Ties, Inc.
In Stock: 13 000
Unit Price: 0,57353 Kč
Standard, Locking Blue 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Blue 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-04-18-6-C

DigiKey Part Number
2162-AL-04-18-6-C-ND
Manufacturer
Manufacturer Product Number
AL-04-18-6-C
Description
CBL TIE LOCKING BLUE 18LB 4.13"
Customer Reference
Detailed Description
Standard, Locking Blue 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.095" (2.41mm)
Manufacturer
Advanced Cable Ties, Inc.
Length - Actual
0.344' (105.00mm, 4.13")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Blue
Length - Approximate
4.25"
Base Product Number
Bundle Diameter
0.88" (22.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AL-04-18-6-MAdvanced Cable Ties, Inc.13 0002162-AL-04-18-6-M-ND0,57353 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes