
AL-04-18-6-M | |
|---|---|
DigiKey Part Number | 2162-AL-04-18-6-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-04-18-6-M |
Description | CBL TIE LOCKING BLUE 18LB 4.12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 0.87" (22.10mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Category | Width 0.090" (2.29mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.343' (104.65mm, 4.12") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Material Nylon |
Wire/Cable Tie Type Standard, Locking | Color Blue |
Length - Approximate 4" | Base Product Number |
Bundle Diameter 0.87" (22.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,57353 Kč | 573,53 Kč |
| 2 000 | 0,54610 Kč | 1 092,20 Kč |
| 3 000 | 0,53063 Kč | 1 591,89 Kč |
| 5 000 | 0,51179 Kč | 2 558,95 Kč |
| 7 000 | 0,49979 Kč | 3 498,53 Kč |
| 10 000 | 0,48735 Kč | 4 873,50 Kč |
| Unit Price without VAT: | 0,57353 Kč |
|---|---|
| Unit Price with VAT: | 0,69397 Kč |


