Standard, Locking Green 0.87" (22.10mm) 0.090" (2.29mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-04-18-5-M

DigiKey Part Number
2162-AL-04-18-5-M-ND
Manufacturer
Manufacturer Product Number
AL-04-18-5-M
Description
CBL TIE LOCKING GREEN 18LB 4.12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Green 0.87" (22.10mm) 0.090" (2.29mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.090" (2.29mm)
Manufacturer
Advanced Cable Ties, Inc.
Length - Actual
0.343' (104.65mm, 4.12")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Material
Nylon
Wire/Cable Tie Type
Standard, Locking
Color
Green
Length - Approximate
4"
Base Product Number
Bundle Diameter
0.87" (22.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0000,57353 Kč573,53 Kč
2 0000,54610 Kč1 092,20 Kč
3 0000,53063 Kč1 591,89 Kč
5 0000,51179 Kč2 558,95 Kč
7 0000,49979 Kč3 498,53 Kč
10 0000,48735 Kč4 873,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,57353 Kč
Unit Price with VAT:0,69397 Kč