
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.3GB/s | |
Speed - Write | 2.9GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 212,58000 Kč | 24 212,58 Kč |
| Unit Price without VAT: | 24 212,58000 Kč |
|---|---|
| Unit Price with VAT: | 29 297,22180 Kč |





