



USB-C32-S-RA-EH-WP-BK-CS42-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C32-S-RA-EH-WP-BK-CS42-TR-ND - Tape & Reel (TR) 2057-USB-C32-S-RA-EH-WP-BK-CS42-TRCT-ND - Cut Tape (CT) 2057-USB-C32-S-RA-EH-WP-BK-CS42-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C32-S-RA-EH-WP-BK-CS42-TR |
Description | USB C 3.2 GEN2X1 RECEPTACLE, R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 1.5A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 88,92700 Kč | 889,27 Kč |
| 25 | 83,34520 Kč | 2 083,63 Kč |
| 50 | 79,36400 Kč | 3 968,20 Kč |
| 100 | 75,57180 Kč | 7 557,18 Kč |
| 250 | 70,84052 Kč | 17 710,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 64,72237 Kč | 58 250,13 Kč |
| 1 800 | 61,63636 Kč | 110 945,45 Kč |
| 2 700 | 59,89999 Kč | 161 729,97 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |





