USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C32-S-RA-WF-BK-CS43-TR

DigiKey Part Number
2057-USB-C32-S-RA-WF-BK-CS43-TR-ND - Tape & Reel (TR)
2057-USB-C32-S-RA-WF-BK-CS43-TRCT-ND - Cut Tape (CT)
2057-USB-C32-S-RA-WF-BK-CS43-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C32-S-RA-WF-BK-CS43-TR
Description
USB C 3.2 GEN2X1 RECEPTACLE, R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
5V
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1027,63300 Kč276,33 Kč
2525,90320 Kč647,58 Kč
5024,66840 Kč1 233,42 Kč
10023,48840 Kč2 348,84 Kč
25022,01600 Kč5 504,00 Kč
50020,96482 Kč10 482,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10019,83032 Kč21 813,35 Kč
2 20018,88407 Kč41 544,95 Kč
3 30018,35193 Kč60 561,37 Kč
5 50017,70277 Kč97 365,24 Kč
7 70017,28787 Kč133 116,60 Kč
11 00016,85878 Kč185 446,58 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč