



USB-C20-S-RA-CS52-WP-BK-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C20-S-RA-CS52-WP-BK-TR-ND - Tape & Reel (TR) 2057-USB-C20-S-RA-CS52-WP-BK-TRCT-ND - Cut Tape (CT) 2057-USB-C20-S-RA-CS52-WP-BK-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C20-S-RA-CS52-WP-BK-TR |
Description | USB C 2.0 RECEPTACLE, R/A HYBRID |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 5V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 94,84800 Kč | 948,48 Kč |
| 25 | 88,89720 Kč | 2 222,43 Kč |
| 50 | 84,64720 Kč | 4 232,36 Kč |
| 100 | 80,60500 Kč | 8 060,50 Kč |
| 250 | 75,55920 Kč | 18 889,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 71,47185 Kč | 39 309,52 Kč |
| 1 100 | 68,06349 Kč | 74 869,84 Kč |
| 1 650 | 66,14586 Kč | 109 140,67 Kč |
| 2 750 | 63,80689 Kč | 175 468,95 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |



