
2436 01 | |
|---|---|
DigiKey Part Number | 5405-243601TR-ND - Tape & Reel (TR) 5405-243601CT-ND - Cut Tape (CT) 5405-243601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2436 01 |
Description | USB C 3.1 SOCKET 24P THR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2436 01 Models |
Category | Termination Solder |
Manufacturer Lumberg Inc | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 5V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 Kč | 91,35 Kč |
| 10 | 77,58200 Kč | 775,82 Kč |
| 25 | 72,71880 Kč | 1 817,97 Kč |
| 50 | 69,24860 Kč | 3 462,43 Kč |
| 100 | 65,94090 Kč | 6 594,09 Kč |
| 250 | 61,81152 Kč | 15 452,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 58,13378 Kč | 52 320,40 Kč |
| 1 800 | 55,36127 Kč | 99 650,29 Kč |
| 2 700 | 53,80186 Kč | 145 265,02 Kč |
| Unit Price without VAT: | 91,35000 Kč |
|---|---|
| Unit Price with VAT: | 110,53350 Kč |






