



PH1-3B-04-MVP-5375 | |
|---|---|
DigiKey Part Number | 2057-PH1-3B-04-MVP-5375-ND |
Manufacturer | |
Manufacturer Product Number | PH1-3B-04-MVP-5375 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,72000 Kč | 102,72 Kč |
| 10 | 87,35800 Kč | 873,58 Kč |
| 25 | 81,87600 Kč | 2 046,90 Kč |
| 50 | 77,96500 Kč | 3 898,25 Kč |
| 100 | 74,24340 Kč | 7 424,34 Kč |
| 300 | 68,70580 Kč | 20 611,74 Kč |
| Unit Price without VAT: | 102,72000 Kč |
|---|---|
| Unit Price with VAT: | 124,29120 Kč |








