



OPSA1ANNC2P2 | |
---|---|
DigiKey Part Number | 2057-OPSA1ANNC2P2-ND |
Manufacturer | |
Manufacturer Product Number | OPSA1ANNC2P2 |
Description | SC/APC ADAPTER, SIMPLEX, LONG-EA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Green | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 $ | 0,54 $ |
10 | 0,46200 $ | 4,62 $ |
25 | 0,43240 $ | 10,81 $ |
50 | 0,41180 $ | 20,59 $ |
100 | 0,39210 $ | 39,21 $ |
250 | 0,36752 $ | 91,88 $ |
500 | 0,34998 $ | 174,99 $ |
1 000 | 0,33325 $ | 333,25 $ |
2 500 | 0,31238 $ | 780,95 $ |
Unit Price without VAT: | 0,54000 $ |
---|---|
Unit Price with VAT: | 0,65340 $ |