



6609987-2 | |
|---|---|
DigiKey Part Number | CCM1976-ND |
Manufacturer | |
Manufacturer Product Number | 6609987-2 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6609987-2 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 15A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount, Shielded |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 15A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 120/250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 74,24900 Kč | 742,49 Kč |
| 40 | 67,30900 Kč | 2 692,36 Kč |
| 80 | 64,09638 Kč | 5 127,71 Kč |
| 120 | 62,28708 Kč | 7 474,45 Kč |
| 280 | 58,67218 Kč | 16 428,21 Kč |
| 520 | 56,16521 Kč | 29 205,91 Kč |
| 1 000 | 53,63414 Kč | 53 634,14 Kč |
| 2 520 | 50,25163 Kč | 126 634,11 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |











