
FHLASBX | |
|---|---|
DigiKey Part Number | 2449-FHLASBX-ND |
Manufacturer | |
Manufacturer Product Number | FHLASBX |
Description | SWITCH PB SPST 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | FHLASBX Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP60 - Dust Tight |
Mounting Type Panel Mount, Front | Features Stainless Steel |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-Off | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,85000 Kč | 198,85 Kč |
| 10 | 171,63800 Kč | 1 716,38 Kč |
| 25 | 161,85240 Kč | 4 046,31 Kč |
| 50 | 154,80980 Kč | 7 740,49 Kč |
| 100 | 148,05690 Kč | 14 805,69 Kč |
| 250 | 139,56784 Kč | 34 891,96 Kč |
| 500 | 133,45656 Kč | 66 728,28 Kč |
| 1 000 | 127,60233 Kč | 127 602,33 Kč |
| Unit Price without VAT: | 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 240,60850 Kč |











