



FFSD-06-01-N | |
|---|---|
DigiKey Part Number | SAM9345-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-06-01-N |
Description | CONN RCPT 12POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-06-01-N Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 25 | 96,17080 Kč | 2 404,27 Kč |
| 50 | 83,57200 Kč | 4 178,60 Kč |
| 100 | 72,02310 Kč | 7 202,31 Kč |
| 500 | 64,67384 Kč | 32 336,92 Kč |
| 1 000 | 58,37465 Kč | 58 374,65 Kč |
| 2 500 | 47,24567 Kč | 118 114,17 Kč |
| 5 000 | 45,69954 Kč | 228 497,70 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |











