
FFSD-06-S-06.00-01-N | |
|---|---|
DigiKey Part Number | FFSD-06-S-06.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-06-S-06.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-06-S-06.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 123,25800 Kč | 1 232,58 Kč |
| 25 | 112,96920 Kč | 2 824,23 Kč |
| 50 | 103,31020 Kč | 5 165,51 Kč |
| 100 | 91,34130 Kč | 9 134,13 Kč |
| 500 | 84,51696 Kč | 42 258,48 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |








