
FHLBBBRGN | |
|---|---|
DigiKey Part Number | 2449-FHLBBBRG-ND |
Manufacturer | |
Manufacturer Product Number | FHLBBBRGN |
Description | SWITCH PB SPST 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 2.1, 3.3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP60 - Dust Tight | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 260,66900 Kč | 2 606,69 Kč |
| 25 | 245,78560 Kč | 6 144,64 Kč |
| 50 | 235,07260 Kč | 11 753,63 Kč |
| 100 | 224,80670 Kč | 22 480,67 Kč |
| 250 | 211,89752 Kč | 52 974,38 Kč |
| 500 | 202,60592 Kč | 101 302,96 Kč |
| 1 000 | 193,70256 Kč | 193 702,56 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |




