cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD-BC-06

DigiKey Part Number
2057-MTD-BC-06-ND
Manufacturer
Manufacturer Product Number
MTD-BC-06
Description
COVER FOR .156" 6 POSITION IDC H
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For MTD-B Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
6
For Use With/Related Products
MTD-B Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
106,04100 Kč60,41 Kč
255,57400 Kč139,35 Kč
505,23720 Kč261,86 Kč
1004,92360 Kč492,36 Kč
2504,53924 Kč1 134,81 Kč
5004,26852 Kč2 134,26 Kč
1 0004,01381 Kč4 013,81 Kč
2 5003,70059 Kč9 251,48 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč