
MTD-B-06-A-2 | |
|---|---|
DigiKey Part Number | 2057-MTD-B-06-A-2-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B-06-A-2 |
Description | WIRE HOUSING IDC, .156", 18AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 19,19800 Kč | 191,98 Kč |
| 25 | 17,69040 Kč | 442,26 Kč |
| 50 | 16,62960 Kč | 831,48 Kč |
| 100 | 15,63800 Kč | 1 563,80 Kč |
| 250 | 14,41588 Kč | 3 603,97 Kč |
| 500 | 13,55662 Kč | 6 778,31 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |





