
MTD-B-06-C-1 | |
|---|---|
DigiKey Part Number | 2057-MTD-B-06-C-1-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B-06-C-1 |
Description | WIRE HOUSING IDC, .156", 22AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 21,97600 Kč | 219,76 Kč |
| 25 | 20,59520 Kč | 514,88 Kč |
| 50 | 19,61020 Kč | 980,51 Kč |
| 100 | 18,67140 Kč | 1 867,14 Kč |
| 250 | 17,50096 Kč | 4 375,24 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |





