
MTD-B-06-A-1 | |
|---|---|
DigiKey Part Number | 2057-MTD-B-06-A-1-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B-06-A-1 |
Description | WIRE HOUSING IDC, .156", 18AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 11,36700 Kč | 113,67 Kč |
| 25 | 10,65120 Kč | 266,28 Kč |
| 50 | 10,13760 Kč | 506,88 Kč |
| 100 | 9,65350 Kč | 965,35 Kč |
| 250 | 9,04812 Kč | 2 262,03 Kč |
| 500 | 8,61534 Kč | 4 307,67 Kč |
| 1 000 | 8,20403 Kč | 8 204,03 Kč |
| 3 000 | 7,59189 Kč | 22 775,67 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |





