
MTD-B-07-A-2 | |
|---|---|
DigiKey Part Number | 2057-MTD-B-07-A-2-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B-07-A-2 |
Description | WIRE HOUSING IDC, .156", 18AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Adam Tech | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 7 | Color Orange |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 25 | 25,43280 Kč | 635,82 Kč |
| 50 | 24,21480 Kč | 1 210,74 Kč |
| 100 | 23,05790 Kč | 2 305,79 Kč |
| 250 | 21,61368 Kč | 5 403,42 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |








