
LHD-07-TS-V0 | |
|---|---|
DigiKey Part Number | 2057-LHD-07-TS-V0-ND |
Manufacturer | |
Manufacturer Product Number | LHD-07-TS-V0 |
Description | CONN HEADER VERT 7POS 3.96MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.449" (11.40mm) |
Series | Contact Length - Post 0.142" (3.60mm) |
Packaging Bulk | Insulation Height 0.125" (3.18mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 7A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 100 | 8,97450 Kč | 897,45 Kč |
| 500 | 8,01032 Kč | 4 005,16 Kč |
| 1 000 | 7,62773 Kč | 7 627,73 Kč |
| 5 000 | 6,80873 Kč | 34 043,65 Kč |
| 10 000 | 6,48385 Kč | 64 838,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |







