
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.448" (11.38mm) |
Series | Contact Length - Post 0.142" (3.60mm) |
Packaging Bag | Overall Contact Length 0.715" (18.16mm) |
Part Status Active | Insulation Height 0.425" (10.80mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-2 |
Shrouding Shrouded - 1 Wall | Insulation Color White |
Mounting Type | Current Rating (Amps) 7A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 100 | 6,33510 Kč | 633,51 Kč |
| 500 | 5,65476 Kč | 2 827,38 Kč |
| 1 000 | 5,38431 Kč | 5 384,31 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |






