
LHD-07-TRB | |
|---|---|
DigiKey Part Number | 2057-LHD-07-TRB-ND |
Manufacturer | |
Manufacturer Product Number | LHD-07-TRB |
Description | CONN HEADER R/A 7POS 3.96MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.449" (11.40mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bag | Insulation Height 0.300" (7.62mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 7A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 100 | 11,34940 Kč | 1 134,94 Kč |
| 500 | 10,12944 Kč | 5 064,72 Kč |
| 1 000 | 9,64585 Kč | 9 645,85 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |






