
Category | For Use With/Related Products Push Pull Connectors Size 1, Plug |
Manufacturer Adam Tech | Shell Size - Insert 1 |
Series | Material Brass |
Packaging Bulk | Features Dust Tight, Waterproof |
Part Status Active | Base Product Number |
Accessory Type Collet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,82600 Kč | 468,26 Kč |
| 25 | 43,87760 Kč | 1 096,94 Kč |
| 50 | 41,78180 Kč | 2 089,09 Kč |
| 100 | 39,78490 Kč | 3 978,49 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |















