



MMI-M1RSG10S-IP67 | |
|---|---|
DigiKey Part Number | 2057-MMI-M1RSG10S-IP67-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1RSG10S-IP67 |
Description | CONN RCPT FMALE 10P GOLD SLD CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,62000 Kč | 572,62 Kč |
| 20 | 463,47850 Kč | 9 269,57 Kč |
| 40 | 441,36750 Kč | 17 654,70 Kč |
| 60 | 428,92267 Kč | 25 735,36 Kč |
| Unit Price without VAT: | 572,62000 Kč |
|---|---|
| Unit Price with VAT: | 692,87020 Kč |






