



MMI-M1RSG06S-IP67 | |
|---|---|
DigiKey Part Number | 2057-MMI-M1RSG06S-IP67-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1RSG06S-IP67 |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,11000 Kč | 545,11 Kč |
| 20 | 441,12600 Kč | 8 822,52 Kč |
| 40 | 420,07550 Kč | 16 803,02 Kč |
| 60 | 408,23617 Kč | 24 494,17 Kč |
| Unit Price without VAT: | 545,11000 Kč |
|---|---|
| Unit Price with VAT: | 659,58310 Kč |






