



MMI-M1P107S52B-IP68 | |
|---|---|
DigiKey Part Number | 2057-MMI-M1P107S52B-IP68-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1P107S52B-IP68 |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 1 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,27000 Kč | 704,27 Kč |
| 10 | 598,56900 Kč | 5 985,69 Kč |
| 30 | 553,93433 Kč | 16 618,03 Kč |
| 50 | 534,34040 Kč | 26 717,02 Kč |
| 100 | 508,85500 Kč | 50 885,50 Kč |
| Unit Price without VAT: | 704,27000 Kč |
|---|---|
| Unit Price with VAT: | 852,16670 Kč |
















