



MMI-M1PRG03S52 | |
|---|---|
DigiKey Part Number | 2057-MMI-M1PRG03S52-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1PRG03S52 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 9A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 300V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,27000 Kč | 704,27 Kč |
| 10 | 598,50600 Kč | 5 985,06 Kč |
| 30 | 553,87133 Kč | 16 616,14 Kč |
| 50 | 534,27320 Kč | 26 713,66 Kč |
| 100 | 508,79410 Kč | 50 879,41 Kč |
| 250 | 476,97628 Kč | 119 244,07 Kč |
| Unit Price without VAT: | 704,27000 Kč |
|---|---|
| Unit Price with VAT: | 852,16670 Kč |










