Connector Collet 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-P1M-COL-42

DigiKey Part Number
2057-MMI-P1M-COL-42-ND
Manufacturer
Manufacturer Product Number
MMI-P1M-COL-42
Description
METAL COLLET SIZE 1, 4.2MM, IP50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Collet 1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Push Pull Connectors Size 1, Plug
Manufacturer
Adam Tech
Shell Size - Insert
1
Series
Material
Brass
Packaging
Bulk
Features
Dust Protected
Part Status
Active
Base Product Number
Accessory Type
Collet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1028,78800 Kč287,88 Kč
2526,98680 Kč674,67 Kč
5025,69740 Kč1 284,87 Kč
10024,46900 Kč2 446,90 Kč
30022,64143 Kč6 792,43 Kč
50021,83960 Kč10 919,80 Kč
1 00020,79684 Kč20 796,84 Kč
2 50019,49538 Kč48 738,45 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč