



MMI-M1PG02S52 | |
|---|---|
DigiKey Part Number | 2057-MMI-M1PG02S52-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1PG02S52 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 9A | |
Voltage Rating | 300V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,07000 Kč | 742,07 Kč |
| 10 | 630,78000 Kč | 6 307,80 Kč |
| 30 | 583,73733 Kč | 17 512,12 Kč |
| 50 | 563,09080 Kč | 28 154,54 Kč |
| 100 | 536,23430 Kč | 53 623,43 Kč |
| 250 | 502,70556 Kč | 125 676,39 Kč |
| Unit Price without VAT: | 742,07000 Kč |
|---|---|
| Unit Price with VAT: | 897,90470 Kč |











