Parametric Equivalent




MMI-M1RSG02S | |
|---|---|
DigiKey Part Number | 2057-MMI-M1RSG02S-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1RSG02S |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 9A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMI-M1FSG02S | Adam Tech | 52 | 2057-MMI-M1FSG02S-ND | 525,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,27000 Kč | 704,27 Kč |
| 20 | 569,93800 Kč | 11 398,76 Kč |
| 40 | 542,74575 Kč | 21 709,83 Kč |
| 60 | 527,44883 Kč | 31 646,93 Kč |
| 100 | 508,79410 Kč | 50 879,41 Kč |
| 260 | 475,66123 Kč | 123 671,92 Kč |
| Unit Price without VAT: | 704,27000 Kč |
|---|---|
| Unit Price with VAT: | 852,16670 Kč |






