8 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Female Sockets Solder Cup
MMI-M1FG08S62
MMI-M1FG08S62

MMI-M1FG08S62

DigiKey Part Number
2057-MMI-M1FG08S62-ND
Manufacturer
Manufacturer Product Number
MMI-M1FG08S62
Description
CONN PLUG FMALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
8
Voltage Rating
200V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.445" (11.30mm)
Termination
Solder Cup
Operating Temperature
-55°C ~ 150°C
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1690,83000 Kč690,83 Kč
10587,08300 Kč5 870,83 Kč
30543,28833 Kč16 298,65 Kč
50524,06800 Kč26 203,40 Kč
100499,07630 Kč49 907,63 Kč
250467,86568 Kč116 966,42 Kč
Manufacturers Standard Package
Unit Price without VAT:690,83000 Kč
Unit Price with VAT:835,90430 Kč