



MMI-ES1G03PR-T | |
|---|---|
DigiKey Part Number | 2057-MMI-ES1G03PR-T-ND |
Manufacturer | |
Manufacturer Product Number | MMI-ES1G03PR-T |
Description | CONN RCPT FMALE 3POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Contact Finish - Mating Gold |
Packaging Tray | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 4.5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,50000 Kč | 961,50 Kč |
| 10 | 817,17900 Kč | 8 171,79 Kč |
| 25 | 766,03240 Kč | 19 150,81 Kč |
| 50 | 729,49160 Kč | 36 474,58 Kč |
| 100 | 694,70830 Kč | 69 470,83 Kč |
| 250 | 651,27900 Kč | 162 819,75 Kč |
| Unit Price without VAT: | 961,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 163,41500 Kč |





