



MMI-M1RSG03P | |
|---|---|
DigiKey Part Number | 2057-MMI-M1RSG03P-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1RSG03P |
Description | CONN RCPT FMALE 3POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 9A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,63000 Kč | 568,63 Kč |
| 20 | 460,12900 Kč | 9 202,58 Kč |
| 40 | 438,17050 Kč | 17 526,82 Kč |
| 60 | 425,82200 Kč | 25 549,32 Kč |
| 100 | 410,75870 Kč | 41 075,87 Kč |
| 260 | 384,00577 Kč | 99 841,50 Kč |
| 500 | 366,71664 Kč | 183 358,32 Kč |
| Unit Price without VAT: | 568,63000 Kč |
|---|---|
| Unit Price with VAT: | 688,04230 Kč |





