Pin Contact Tin 16-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME-B2-C-M-R

DigiKey Part Number
2057-DME-B2-C-M-RTR-ND - Tape & Reel (TR)
2057-DME-B2-C-M-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DME-B2-C-M-R
Description
PIN CONTACT (16-20 AWG) - TIN PL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Adam Tech
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,41000 Kč44,10 Kč
254,12400 Kč103,10 Kč
503,93080 Kč196,54 Kč
1003,73970 Kč373,97 Kč
2503,50584 Kč876,46 Kč
5003,33826 Kč1 669,13 Kč
1 0003,17868 Kč3 178,68 Kč
2 5002,97945 Kč7 448,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,83717 Kč14 185,85 Kč
10 0002,70173 Kč27 017,30 Kč
15 0002,62553 Kč39 382,95 Kč
25 0002,53263 Kč63 315,75 Kč
35 0002,47323 Kč86 563,05 Kč
50 0002,41181 Kč120 590,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč